reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-Z97M-D3H :: 1150 Gigabyte mainboard socket

Item-No.: GA-Z97M-D3H
€89,65
Category of goods: 0


Gigabyte GA-Z97M-D3H

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 3100+ (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111F)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 225 mm

The Gigabyte GA-Z97M-D3H is based on the Intel-Z97 chipset and supports Intel processors for the socket 1150. It has four DIMM slots and supports up to 32 GB of DDR3 memory. When using the corresponding Haswell processors the ATX-motherboard GA-Z97M-D3H provides powerful graphics with HDMI, DVI and VGA-port. Other features of the GA-Z97M-D3H includes two PCIe 3.0 x16 slots with support for CrossFireX and two PCIe 3.0 x1 slots and two PCI slots. In addition, the GA-Z97M-D3H has HD sound, Gigabit LAN and six SATA3 ports and four USB 3.0 interfaces.

Details:
• Chipset: Intel Z97
• Memory slots: 4 x DDR3, dual PC3-23466U (OC)
• Expansion slots: 1 x PCIe 3.0 x16, 1 x PCIe 2.0 x16 (x4), 2 x PCI
• External ports: 1 x VGA, 1 x DVI-D, 1 x HDMI, 4 x USB 3.0, 2 x USB 2.0, 1 x Gb LAN (Realtek RTL8111F), 6x jack, 1 x PS/2 Combo
• Internal ports: 2 x USB 3.0, 6x USB 2.0, 6x SATA 6Gb/s (Z97), 1 x CPU-4-pin fan, 3x 4-pin fan, 1 x serial, 1 x parallel
• Audio: 7.1 (Realtek ALC892)
• RAID level: 0/1/5/10 (Z97)
• Multi-GPU: AMD 2-Way CrossFireX (x16/x4)
• Power connections: 1 x 24-pin ATX, 1 x 8-pin ATX12 V, 4 CPU phases
• Special features: µATX all solid capacitors, UEFI



Manufacturer : GIGABYTE
Factory number : GA-Z97M-D3H
Package weight : 1.014 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 3100+ (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111F)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 225 mm
Datasheet/manual