reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-H97-HD3 :: 1150 Gigabyte mainboard socket

Item-No.: GA-H97-HD3

Category of goods: 0


Gigabyte GA-H97-HD3

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111F)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 190 mm

The Gigabyte GA-H97-HD3 is based on the Intel H97 chipset and supports Intel processors for the socket 1150. It has four DIMM slots and can have up to 32 GB of DDR3 memory. When using the corresponding Haswell processors the ATX-motherboard GA-H97-HD3 provides powerful graphics with HDMI, DVI and VGA-port. Other features of the GA-H97-HD3 include two PCIe 3.0 x16 slots with support for CrossFireX and two PCIe 3.0 x1 slots and two PCI slots. In addition, the GA-H97-HD3 has HD sound, Gigabit LAN and six SATA3 ports and four USB 3.0 interfaces.

Details:
  • Chipset: Intel H97

  • Memory slots: 4 x DDR3, dual PC3-12800U

  • Expansion slots: 1 x PCIe 3.0 x16, 1 x PCIe 2.0 x16 (x4), 2 x PCIe 2.0 x1, 2 x PCI

  • External ports: 1 x VGA, 1 x DVI-D, 1 x HDMI, 4 x USB 3.0, 2 x USB 2.0, 1 x Gb LAN (Realtek RTL8111F), 6x jack, 1 x PS/2 Combo

  • Internal ports: 2 x USB 3.0, 6x USB 2.0, 6x SATA 6Gb/s (H97), 1 x CPU-4-pin fan, 2 x 4-pin fan, 1 x 4-pin fan, 1 x serial, 1 x parallel

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (H97)

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1 x 24-pin ATX, 1 x 8-pin ATX12V, 4 CPU-phase

  • Special features: all solid capacitors, UEFI




Manufacturer : GIGABYTE
Factory number : GA-H97-HD3
Package weight : 1.049 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111F)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 190 mm
Datasheet/manual