reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-H81M-S2V :: Gigabyte GA-H81M-S2V (1150)

Item-No.: GA-H81M-S2V
€49,50
Category of goods: 0


Gigabyte GA-H81M-S2V

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • -
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX
    • Width
    • 190 mm
    • Depth
    • 170 mm
Details:
  • Chipset: Intel H81

  • Memory: 2x DDR3 DIMM, dual PC3-12800U/DDR3-1600, max. 16GB (UDIMM)

  • Extension slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x1

  • External connectors: 1x VGA, 1x DVI-D, 2x USB 3.0, 2x USB 2.0, 1x Gb LAN (Realtek), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal connectors: 4x USB 2.0, 2x SATA 6Gb/s (H81), 2x SATA 3Gb/s (H81), 1x CPU fan 4-Pin, 1x fan 4-Pin

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: not available

  • Multi-GPU: not available

  • power connections: 1x 24-Pin ATX, 1x 4-Pin ATX12V

  • CPU-phases: 3

  • Graphics: IGP

  • Special features: µATX



Manufacturer : GIGABYTE
Factory number : GA-H81M-S2V
Package weight : 0.754 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • -
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX
    • Width
    • 190 mm
    • Depth
    • 170 mm
Datasheet/manual