reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-H81M-S2PV :: 1150 Gigabyte mainboard socket


Gigabyte GA-H81M-S2PV

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 internal
    • 4x
    • USB 3.0 internal
    • -
    • PCI Express x16
    • 1x (x16), 1x (x1)
    • PCI
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 external
    • 2x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek)
    • PS/2
    • 2x
    • serial Port (extern)
    • 1x
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 180 mm

Details:
• Chipset: Intel H81 (C1)
• Memory slots: 2 x DDR3, dual PC3-12800U
• Expansion slots: 1 x PCIe 2.0 x16, 1 x PCIe 2.0 x1, 2 x PCI
• External ports: 1 x VGA, 1 x DVI-D, 2 x USB 3.0, 2 x USB 2.0, 1 x Gb LAN (Realtek), 3x jack, 1 x PS/2 keyboard, 1 x PS/2 mouse, 1 x serial
• Internal ports: 4 x USB 2.0, 2 x SATA 6Gb/s (H81), 2 x SATA II (H81), 1 x CPU-4-pin fan, 1 x 4-pin fan, 1 x parallel
• Audio: 7.1 (Realtek ALC887)
• Power connections: 1 x 24-pin ATX, 1 x 8-pin ATX12V
• Special features: µATX all solid capacitors, UEFI



Manufacturer : GIGABYTE
Factory number : GA-H81M-S2PV
Package weight : 0.841 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 internal
    • 4x
    • USB 3.0 internal
    • -
    • PCI Express x16
    • 1x (x16), 1x (x1)
    • PCI
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 external
    • 2x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek)
    • PS/2
    • 2x
    • serial Port (extern)
    • 1x
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 180 mm
Datasheet/manual