reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-H170M-D3H :: Gigabyte GA-H170M-D3H (1151)


Gigabyte GA-H170M-D3H (rev. 1.0)

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H170
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 225 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • -
    • PCI
    • 2
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, H170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • Thunderbolt
    • 1x

The Gigabyte GA-H170M-D3H allows you to enjoy optimum use of the latest 6th-generation Intel Core processors with an excellent price/performance ratio. With DDR4, it supports the latest memory standard, and Gigabyte M.2 provides data transfer rates of up to 32 Gbps. 8-channel HD audio in conjunction with high-quality audio capacitors ensures a top-quality sound experience.
The 2-Way CrossFire technology allows you to use multiple graphics cards at the same time and achieve maximum frame rates without compromising resolution. Intel GbE LAN and cFosSpeed offer you a LAN connection with minimal latencies and excellent responsiveness in busy LAN environments.
Enjoy 4K resolution and be part of a milestone in the display of high-definition content.
The Gigabyte App Center provides you with a variety of apps to ensure that your system is always up to date.

Details:
  • Chipset: Intel H170

  • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64 GB (UDIMM)

  • Expansion slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCI, 1x M.2/M-Key (PCIe 3.0 x4, 2280/2260/2242)

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI 1.4, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I219-V), 6x jack, 1x PS/2 Combo

  • Internal ports: 4x USB 3.0, 4x USB 2.0, 6x SATA 6 Gbps (H170), 2x SATA Express (occupied 4x SATA, H170), 1x CPU 4-pin fan, 3x 4-pin fan, 1x serial, 1x parallel, Thunderbolt 2 AIC (5-pin header), TPM header

  • Audio: 7.1 (Realtek ALC892)

  • RAID level: 0/1/5/10 (H170)

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 6

  • Graphics: IGP (via CPU/APU)

  • Special features: µATX, audio + solid capacitors




Manufacturer : GIGABYTE
Factory number : GA-H170M-D3H
Package weight : 0.98 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H170
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 225 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • -
    • PCI
    • 2
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, H170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • Thunderbolt
    • 1x
Datasheet/manual