reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-H110TN :: Gigabyte GA-H110TN (1151)

Item-No.: GA-H110TN
€159,80
Category of goods: 0

Gigabyte GA-H110TN Industrial Thin Mini-ITX

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 SO 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
    • Assembly
    • 1x LVDS
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s
    • mSATA
    • 1x 6Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • -
    • serieller Port (internal)
    • 4x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 4x
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000 (Intel)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 1x (x4)
    • PCI
    • -
  • Measures
    • Format
    • Thin-Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm

The GIGABYTE H110TN series captivates users with its high-quality components and a long-term availability of up to five years.
Recommended applications include industrial systems, digital signage and other product categories that demand a high quality standard plus 24/7 operation.

Technical data
24/7 operation — extended lifecycle up to five years

LGA 1151 processor socket for:
Intel® Core™ i7/i5/i3, Intel® Pentium, Intel® Celeron — L3 cache
Chipset: Intel® H110 Express
Memory socket:
2 x DDR4 SO-DIMM up to 32 GB, supports 2133 MHz,
dual channel memory architecture
(Due to a Windows 32-bit operating system limitation, when more
than 4 GB of physical memory is installed, the actual memory size
displayed will be less than the size of the physical memory installed.)

LAN: 2 x Intel® GigaLAN (10/100/1000)
Audio: Realtek ALC887 5.1/7.1 channel HD
Graphics:
DisplayPort (maximum resolution: 4096 x 2304@60 Hz)
HDMI (maximum resolution: 4096 x 2160@24 Hz)

Expansion slots:
1 x PCIe x 4 (Gen. 3)
1 x mini PCIe (half size) (Gen. 2)

Storage:
2 x SATA 6 Gb/s
1 x mSATA (can also work as mini PCIe, Gen. 2)

Internal I/O:
1 x CPU fan header
1 x system fan header
2 x SATA 6 Gb/s
1 x SATA power connector
1 x front panel header
1 x front panel audio header
1 x battery cable header
2 x USB 2.0 header
4 x serial port header (2 x RS232; 2 x RS232/422/485)
4 x serial port power select jumper
1 x D-Sub header
1 x digital microphone header
1 x GPIO header
1 x LVDS header
1 x LVDS drive voltage jumper
1 x flat panel display header
1 x flat panel display power jumper
1 x flat panel display switch header
1 x backlight switch header
1 x speaker header
1 x buzzer header
1 x clear CMOS jumper
1 x chassis intrusion header
1 x 4-pin ATX 12-V power connector

External I/O:
1× HDMI
1 x DisplayPort
4 x USB 3.0
2 x GigaLAN (RJ45)
2 x Audio (line out/mic in)
1 x DC in power connector

Operating temperature: industrial grade; -10°C - 60°C
Power supply requirements: input PWR — 12/19 - 24 V DC-in
Form factor: Mini-ITX 17 cm x 17 cm

Package contents
1 x motherboard
1 x I/O shield — Mini-ITX
1 x I/O shield — Thin Mini-ITX
1 x driver DVD
2 x serial cable
2 x SATA cable
1 x SATA power cable
1 x VGA cable
1 x manual



Manufacturer : GIGABYTE
Factory number : GA-H110TN
Package weight : 0.679 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 SO 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
    • Assembly
    • 1x LVDS
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s
    • mSATA
    • 1x 6Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • -
    • serieller Port (internal)
    • 4x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 4x
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000 (Intel)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 1x (x4)
    • PCI
    • -
  • Measures
    • Format
    • Thin-Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual