reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-B85M-HD3 :: 1150 Gigabyte mainboard socket

Item-No.: GA-B85M-HD3
€62,95
€60,50




Gigabyte GA-B85M-HD3, B85

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 174 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • 1
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100/1000 (Realtek)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel

GIGABYTE 8 series motherboards support the latest Intel Core processors generation 4 and thus combine a unique blend of features and technologies to offer the ultimate platform for your next self-made PC.

Key figures
• Intel B85
• Memory slots: 2 x DDR3
• Expansion slots: 1 x PCIe 3.0 x16, 2 x PCIe 2.0 x1, 1 x PCI
• External ports: 1 x VGA, 1 x DVI-D, 1 x HDMI 1.4b, 2 x USB 3.0, 4 x USB 2.0, 1 x GB LAN (Realtek), 5.1 Audio (ALC887), 1 x PS/2 Combo
• Internal connections: 2 x USB 3.0, 4 x USB 2.0, 4 x SATA 6Gb/s, 2 x SATA II, 1 x CPU-cooler PWM, 1 x fan PWM, 1 x serial, 1 x parallel
• Special features: µATX all solid capacitors, UEFI



Manufacturer : GIGABYTE
Factory number : GA-B85M-HD3
Package weight : 0.867 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 174 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • 1
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100/1000 (Realtek)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel
Datasheet/manual