reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-B85M-D3H :: 1150 Gigabyte mainboard socket

Item-No.: GA-B85M-D3H
€62,50
Category of goods: 0


Gigabyte GA-B85M-D3H, B85

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 225 mm

GIGABYTE 8 series motherboards support the latest Intel Core processors generation 4 and thus combine a unique blend of features and technologies with the absolutely ultimate platform for your next self-made PC.

Details:
  • Chipset: Intel B85 (C2)

  • Memory slots: 4 x DDR3 DIMM, dual PC3-12800U/DDR3-1600

  • Expansion slots: 1 x PCIe 3.0 x16, 1 x PCIe 2.0 x16 (x4), 2 x PCI

  • External ports: 1 x VGA, 1 x DVI-D, 1 x HDMI 1.4, 2 x USB 3.0, 4 x USB 2.0, 1 x Gb LAN (Realtek), 6x jack, 1 x PS/2 Combo

  • Internal ports: 2 x USB 3.0, 4 x USB 2.0, 4 x SATA 6Gb/s, 2 x SATA 3Gb/s, 1 x CPU-4-pin fan, 3x 4-pin fan, 1 x serial, 1 x parallel, TPM (Header)

  • Audio: 7.1 (Realtek ALC892)

  • RAID level: N/A

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1 x 24-pin ATX, 1 x 8-pin EPS12 V

  • CPU phases: 4

  • Special features: µATX, all solid capacitors, UEFI, C2 stepping




Manufacturer : GIGABYTE
Factory number : GA-B85M-D3H
Package weight : 1.139 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 225 mm
Datasheet/manual