reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-B150M-D3H :: Gigabyte GA-B150M-D3H (1151)

Item-No.: GA-B150M-D3H
€88,60
Category of goods: 0


Gigabyte GA-B150M-D3H

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 225 mm

The Gigabyte B150M-D3H is an optimally equipped B150 main board in micro-ATX format, which is the ideal basis for high-speed Core i7 and Core i5 series quad core processors from Intel. The dark brown main board with blue and green accents has four DIMM slots for the economical DDR4 memory in high-speed dual channel mode. Plug-in and expansion cards are housed in two PCI slots, while the board provides a PCIe 3.0-x16 slot and a further slot in x16 format for graphics cards, connected to four lanes in the PCIe 3.0 standard.

Details:
  • Chipset: Intel B150

  • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64GB (UDIMM)

  • Expansion slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCI, 1x M.2/M-Key (PCIe 3.0 x4, 2280/2260/2242)

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I219-V), 6x jack, 1x PS/2 combo

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (B150), 1x SATA Express (shared 2x SATA, B150), 1x CPU fan 4-pin, 3x fan 4-pin, 1x serial, 1x parallel, Thunderbolt 2 AIC (5-pin header), TPM header

  • Audio: 7.1 (Realtek ALC892)

  • RAID level: N/A

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 5

  • Graphics: IGP (via CPU/APU)

  • Special features: µATX, audio + solid capacitors




Manufacturer : GIGABYTE
Factory number : GA-B150M-D3H
Package weight : 0.927 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 225 mm
Datasheet/manual