reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-B150-HD3P :: Gigabyte GA-B150-HD3P (1151)

Item-No.: GA-B150-HD3P
€93,90
Category of goods: 0


Gigabyte GA-B150-HD3P Rev. 1.0

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 3x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 3x
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 214 mm
Key Features:
  • Supports 6th Generation Intel® Core™ Processor
  • Dual Channel DDR4, 4 DIMMs
  • Intel® USB 3.1 with USB Type-C™ - The World's Next Universal Connector
  • 2-Way Graphics with Premium PCIe Lane
  • PCIe Gen3 x4 M.2 Connector with up to 32Gb/s Data Transfer (PCIe NVMe & SATA SSD support)
  • SATA Express Connectors for up to 16Gb/s Data Transfer
  • 8-channel HD Audio with High Quality Audio Capacitors
  • Audio Noise Guard with LED Trace Path Lighting
  • Intel® GbE LAN with cFosSpeed Internet Accelerator Software
  • APP Center Including EasyTune™ and Cloud Station™ Utilities
  • GIGABYTE UEFI DualBIOS™ Technology
  • Support Intel® Small Business Advantage



Manufacturer : GIGABYTE
Factory number : GA-B150-HD3P
Package weight : 1.032 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 3x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 3x
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 214 mm
Datasheet/manual