reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJITSU D3417-B :: FUJITSU Mainboard D3417-B mATX (1151)

Item-No.: FUJITSU D3417-B
€148,95
Category of goods: 0


FUJITSU D34017-B Industrial 24/7

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® C236
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • 2x
    • LAN
    • 1x 10/100/1000 (Intel I219LM)
    • PS/2
    • 2x
    • serial Port (extern)
    • 1x
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 6 Channel (Realtek ALC671)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 214 mm
Extended Lifecycle Series
Designed for 24/7 continuous operation

  • Intel iAMT 11.0 / vPro 2015

  • Onboard Support for M.2 SSD (PCIe or SATA)

  • Intel HD Graphics

  • PCI Express Gen3

  • Multichannel Audio & Intel GbE LAN onboard

  • USB 2.0/3.0 and USB 3.0 Socket (Stick) onboard

  • Trusted Platform Module V2.0 (Infineon) onboard

  • HW Watchdog onboard


Details

  • Processor socket: LGA 1151, maximum 80W TDP, Intel Xeon E3-1200 VS processor series, Intel i3/i5/i7 (6th generation) processor series, Future Intel, Pentium, Celeron processor series

  • Chipset: Intel® C236 Express

  • Memory socket: 4 x DIMM DDR4 maximum 64 GB, Dual channel, 2133 MHz (CL15), UDIMM, 1.2V/2.5V, 288pin, Non ECC, ECC (Xeon only), Effective memory speed depends on installed processor

  • Graphics: Intel HD Graphics (depends on installed processor) DX12

  • Audio: Realtek ALC671, 5.1 Channel HD Audio Codec

  • LAN: Intel Jacksonville i219LM with 10/100/1000 MBit/s, iAMT 11, vPro support

Expansions slot:
  • 1 x PCIe x16 (Gen3)

  • 1 x PCIe x16 (4 Lanes, Gen3)

  • 2 x PCIe x1 (Gen3)

Storage:
  • 6 x SATA 6Gb/s

  • 1 x M.2 SSD

Internal I/O:
  • 2 x USB 3.0

  • 4 x USB 2.0

  • 1 x USB 3.0 stick

  • 1 x Serial (COM2, RS232, FIFO, 16550 compatible)

  • 4 x Fan (PSU, CPU, AUX1, AUX2)

  • 1 x Intrusion (Case open)

  • 1 x Parallel port connector

  • 1 x Audio

  • 1 x Power ATX (24pin + 4pin)

External I/O:
  • 2 x DisplayPort (V1.2)

  • 1 x DVI-D

  • 3 x Audio (Mic-in, Line-in, Line-out)

  • 1 x GigaLAN (RJ45)

  • 2 x PS/2

  • 4 x USB 3.0

  • 2 x USB 2.0

  • 1 x Serial (COM1, RS232, FIFO, 16550 compatible)

Scope of delivery
  • Mainboard

  • I/O Sheeld

  • Driver DVD



Manufacturer : FUJITSU
Factory number : D3417-B
Package weight : 0.696 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® C236
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • 2x
    • LAN
    • 1x 10/100/1000 (Intel I219LM)
    • PS/2
    • 2x
    • serial Port (extern)
    • 1x
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 6 Channel (Realtek ALC671)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 214 mm
Datasheet/manual