reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90SB05K0 :: ASUS Z170-WS (1151)


ASUS Z170-WS

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 - max. 3733+ (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 4
    • PCI Express x1
    • 1
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 2x (PCIe 3.0 x2)
    • U.2
    • 1x U.2/SFF-8639 (PCIe 3.0 x4)
    • USB 3.0 internal
    • 5x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 4x
    • LAN
    • 2x 10/100/1000 (intel I219-LM/Intel I210-AT)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • Thunderbolt
    • 1x
Quad Strength Graphics with Ultimate Transfer Speeds

  • Ultimate graphics power : Accommodates quad PCI Express 3.0 graphics cards at x16 speed
  • Ultimate Transfer Speeds : The latest 10Gb/s USB 3.1, Dual 32Gbit/s M.2 x4 and U.2 on board
  • Ultimate Server Design : 12K capacitors, ProCool connectors, diverse VGA, RAID and LAN cards support
  • 5-Way Optimization: One click optimizes your entire system with a dedicated water-pump header on board
  • ASUS Pro Clock Technology: Extends base clocks and improves stability for extreme overclocking


Details:
  • Chipset: Intel Z170
  • Memory: 4x DDR4 DIMM, dual PC4-29866U/DDR4-3733 (OC), max. 64GB (UDIMM)
  • Extension slots: 4x PCIe 3.0 x16 (2x x16, 2x x8), 1x PCIe 3.0 x4, 2x M.2/M-Key (PCIe 3.0 x4, 22110/2280/2260/2242), 1x U.2/SFF-8639 (PCIe 3.0 x4)
  • External connectors: 1x HDMI, 1x DisplayPort 1.2, 2x USB 3.1 (1x type-A + 1x type-C, ASM1142), 4x USB 3.0, 4x USB 2.0, 2x Gb LAN (Intel I219-LM/Intel I210-AT), 6x jack, 1x S/PDIF (optical)
  • Internal connectors: 5x USB 3.0 (1x type-A), 2x USB 2.0, 6x SATA 6Gb/s (Z170), 2x CPU fan 4-Pin, 4x fan 4-Pin, 1x serial, TPM-Header, Thunderbolt 2 AIC (5-Pin Header)
  • Audio: 7.1 (Realtek ALC1150), DTS Connect • RAID level: 0/1/5/10 (Z170)
  • Multi-GPU: NVIDIA 4-Way SLI (x16/x16, x16/x8/x8, x8/x8/x8/x8), AMD 4-Way-CrossFireX (x16/x16, x16/x8/x8, x8/x8/x8/x8)
  • power connections: 1x 24-Pin ATX, 2x 8-Pin EPS12V, 1x 6-Pin PCIe
  • CPU-phases: 12 (8+4)
  • Graphics: IGP (via CPU/APU)
  • Special features: audio+solid capacitors, Diagnostic LED



Manufacturer : ASUS
Factory number : 90SB05K0-M0UAY0
Package weight : 2.205 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 - max. 3733+ (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 4
    • PCI Express x1
    • 1
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 2x (PCIe 3.0 x2)
    • U.2
    • 1x U.2/SFF-8639 (PCIe 3.0 x4)
    • USB 3.0 internal
    • 5x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 4x
    • LAN
    • 2x 10/100/1000 (intel I219-LM/Intel I210-AT)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • Thunderbolt
    • 1x
Datasheet/manual