reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0S00 :: ASUS Z170 Pro Gaming/Aura (1151)

Item-No.: ASUSMB 90MB0S00
€178,95
Category of goods: 0

ASUS Z170 Pro Gaming/Aura

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 up to max. 3466 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x M.2/M-Key (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus ROG SupremeFX)
    • PCI Express
    • 3x (x16), 3x (x1)
    • PCI
    • -
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
The world's first 3D-printing-friendly motherboard with patent-pending mounting design

  • LGA1151 socket for 6th-generation Intel® Core™ i7 / Core i5 / Core i3, Pentium® and Celeron® processors
  • Dual DDR4 3466 (OC) support
  • True gaming aesthetics: 3D-printing friendly and Aura RGB lighting
  • Easy and stable overclocking: Pro Clock technology, 5-Way Optimization and 2nd-generation T-Topology
  • SupremeFX: Flawless audio that makes you part of the game
  • Sonic Radar ll: Scan and detect your enemies to dominate
  • Top-speed protected networking: Intel Gigabit Ethernet, LANGuard and GameFirst IV
  • RAMCache: Speed up your game loads
  • Ultra-speedy transfers for faster gaming: USB 3.1 Type-A/C & M.2
  • Gamer's Guardian: SafeSlot, highly-durable components and smart DIY features



Manufacturer : ASUS
Factory number : 90MB0S00-M0EAY0
Package weight : 1.485 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 up to max. 3466 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x M.2/M-Key (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus ROG SupremeFX)
    • PCI Express
    • 3x (x16), 3x (x1)
    • PCI
    • -
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
Datasheet/manual