reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0RR0 :: ASUS B150M-A/M.2 (1151)

Item-No.: ASUSMB 90MB0RR0
€77,95
€75,95




ASUS B150M-A/M.2

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 234 mm
    • Depth
    • 206 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 2x
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)

Full-featured B150 micro-ATX motherboard with 5X protection II for reliable stability, DDR4 support and reversible USB type C connectivity

  • 5X Protection II: advanced hardware safeguards for all-round security

  • DDR4 memory compatibility

  • USB type C for handy connection options

  • Epic gaming audio with LED-illuminated shielding

  • Multiple award-winning UEFI BIOS with EZ Flash 3

  • Lightning-fast M.2 interface with PCIe® 3.0 x4 connection


  • Details:
    • Chipset: Intel B150

    • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64 GB (UDIMM)

    • Expansion slots: 1x PCIe 3.0 x16, 2x PCIe 3.0 x1, 1x M.2/M key (PCIe 3.0 x4, 2280/2260/2242)

    • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 3x USB 3.0 (1x type C), 2x USB 2.0, 1x Gb LAN (Realtek RTL8111H), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

    • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6 Gb/s (B150), 1x CPU fan 4-pin, 2x fan 4-pin, 1x serial, 1x parallel, TPM header

    • Audio: 7.1 (Realtek ALC887)

    • RAID level: N/A

    • Multi-GPU: N/A

    • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

    • CPU phases: 5

    • Graphics: IGP (via CPU/APU)

    • Special features: µATX, audio + solid capacitors


    Ultra-fast data transfer speed via M.2
    With the bandwidth of four PCI Express 3.0/2.0 lanes, the M.2 supports standard data transfer speeds of up to 32 Gb/s. This is of particular benefit to the drive on which the operating system or applications are installed, as it allows the entire PC and, above all, professional applications to be operated at maximum speed.



    Manufacturer : ASUS
    Factory number : 90MB0RR0-M0EAY0
    Package weight : 0.861 kg
    RoHS : conform
    Technical information
    • General
      • Socket
      • 1151
      • Chip set
      • Intel® B150
      • Memory
      • DDR4 2133
      • RAM-Socket
      • 4x, max. 64 GB
      • Raid
      • -/-
      • Graphics
      • Chipset/CPU
    • Measures
      • Format
      • Micro ATX
      • Width
      • 234 mm
      • Depth
      • 206 mm
    • Internal I/O Ports
      • PCI Express x16
      • 1
      • PCI Express x1
      • 2
      • PCI
      • -
      • SATA internal
      • 6x 6 Gb/s
      • M.2 (1)
      • 1x (PCIe 3.0 x4)
      • USB 3.0 internal
      • 2x
      • USB 2.0 internal
      • 4x
      • serieller Port (internal)
      • 1x
      • parallel Port (Internal)
      • 1x
    • External I/O Ports
      • VGA
      • 1x
      • DVI
      • 1x
      • HDMI
      • 1x
      • Display port
      • -
      • USB 3.0 (external)
      • 2x
      • USB 2.0 external
      • 2x
      • LAN
      • 1x 10/100/1000 (Realtek 8111H)
      • PS/2
      • 2x
      • serial Port (extern)
      • -
      • parallel Port (external)
      • -
    • Interfaces
      • Audio
      • 8 Channel (Realtek ALC887)
    Datasheet/manual