reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0RE0 :: ASUS H170I-Pro (1151)


ASUS H170I-Pro

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H170
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, H170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.0 (external)
    • 6x
    • USB 2.0 external
    • -
    • LAN
    • 2x 10/100/1000 (Intel I219V/Realtek RTL8111H)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • Wireless
    • 802.11a/b/g/n/ac
    • Bluetooth
    • V 4.0

Outstanding mini-ITX H170 motherboard with integrated 802.11ac WIFI, dual LAN, M.2, and 5X protection II for reliable stability

  • 5X Protection II: advanced hardware safeguards for all-round security

  • DDR4 memory compatibility

  • 2x2 dual-band 802.11ac + BT4.0 connections

  • Multiple award-winning UEFI BIOS with EZ Flash 3

  • Fan Xpert 2+ — intelligent fan control for ultimate and quiet cooling

  • Lightning-fast M.2 interface with PCIe® 3.0 x4 connection


  • Details:
    • Chipset: Intel H170

    • Memory: 2x DDR4 DIMM, dual-PC4-17000U/DDR4-2133, max. 32 GB (UDIMM)

    • Expansion slots: 1x PCIe 3.0 x16, 1x M.2/M key (PCIe 3.0 x4, 2280/2260/2242, rear)

    • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 1x DisplayPort, 6x USB 3.0, 2x Gb LAN (Intel I219-V/Realtek RTL8111H), 3x jack, 1x S/PDIF (optical), 1x PS/2 combo

    • Internal ports: 2x USB 3.0, 4x USB 2.0, 4x SATA 6 Gb/s (H170), 1x SATA Express (occupies 2x SATA, H170), 1x CPU fan 4-pin, 2x fan 4-pin, 1x serial, TPM header

    • Audio: 7.1 (Realtek ALC887)

    • RAID level: 0/1/5/10 (H170)

    • Multi-GPU: N/A

    • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

    • CPU phases: 4

    • Graphics: IGP (via CPU/APU)

    • Special features: Mini-ITX, Audio+solid capacitors, Bluetooth 4.0 + WIFI 802.11a/b/g/n/ac




    Manufacturer : ASUS
    Factory number : 90MB0RE0-M0EAY0
    Package weight : 0.906 kg
    RoHS : conform
    Technical information
    • General
      • Socket
      • 1151
      • Chip set
      • Intel® H170
      • Memory
      • DDR4 2133
      • RAM-Socket
      • 2x, max. 32 GB
      • Raid
      • 0/1/5/10
      • Graphics
      • Chipset/CPU
    • Measures
      • Format
      • Mini-ITX
      • Width
      • 170 mm
      • Depth
      • 170 mm
    • Internal I/O Ports
      • PCI Express x16
      • 1
      • PCI Express x1
      • -
      • PCI
      • -
      • SATA internal
      • 4x 6 Gb/s
      • SATA Express
      • 1x (2x SATA, H170 assigned)
      • M.2 (1)
      • 1x (PCIe 3.0 x4)
      • USB 3.0 internal
      • 2x
      • USB 2.0 internal
      • 4x
      • serieller Port (internal)
      • 1x
      • parallel Port (Internal)
      • -
    • External I/O Ports
      • VGA
      • 1x
      • DVI
      • 1x
      • HDMI
      • 1x
      • Display port
      • 1x
      • USB 3.0 (external)
      • 6x
      • USB 2.0 external
      • -
      • LAN
      • 2x 10/100/1000 (Intel I219V/Realtek RTL8111H)
      • PS/2
      • 1x
      • serial Port (extern)
      • -
      • parallel Port (external)
      • -
    • Interfaces
      • Audio
      • 8 Channel (Realtek ALC887)
      • Wireless
      • 802.11a/b/g/n/ac
      • Bluetooth
      • V 4.0
    Datasheet/manual