reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0PS0 :: ASUS H170-Pro/USB 3.1 (1151)

Item-No.: ASUSMB 90MB0PS0
€133,95
Category of goods: 0


ASUS H170-Pro/USB 3.1

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 up to max. 3400 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, H170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 4s
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 3x
    • USB 3.1 (external)
    • 2x
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 224 mm

Outstanding H170 ATX motherboard with 5X protection II for reliable stability, DDR4 support and lightning-fast USB 3.1

  • 5X Protection II — advanced hardware safeguards for all-round security

  • Ultra-fast speed of 10 Gb/s with integrated second generation USB 3.1 ports

  • DDR4 memory compatibility

  • USB type C for handy connection options

  • Lightning-fast M.2 interface with PCIe® 3.0 x4 connection

  • Epic gaming audio with LED-illuminated paths

  • Fan control for maximum cooling performance and minimal noise with Fan Xpert 3


Details:
  • Chipset: Intel H170

  • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64 GB (UDIMM)

  • Expansion slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCIe 3.0 x1, 2x PCI, 1x M.2/M key (PCIe 3.0 x4, 2280/2260/2242)

  • External ports: 1x DVI-D, 1x HDMI, 1x DisplayPort, 2x USB 3.1 (type A, ASM1142), 3x USB 3.0 (1x type C), 2x USB 2.0, 1x Gb LAN (Intel I219-V), 3x jack, 1x PS/2 combo

  • Internal ports: 4x USB 3.0, 4x USB 2.0, 6x SATA 6 Gb/s (H170), 1x SATA Express (occupies 2x SATA, H170), 1x CPU fan 4-pin, 2x fan 4-pin, 1x serial

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (H170)

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 7

  • Graphics: IGP (via CPU/APU)

  • Special features: audio and solid capacitors




Manufacturer : ASUS
Factory number : 90MB0PS0-M0EAY0
Package weight : 1.092 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 up to max. 3400 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, H170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 4s
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 3x
    • USB 3.1 (external)
    • 2x
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 224 mm
Datasheet/manual