reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0PH0 :: ASUS H110M-K (1151)

Item-No.: ASUSMB 90MB0PH0
€64,50
Category of goods: 0

ASUS H110M-K

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s
    • SATA Express
    • -
    • USB 2.0 (internal)
    • 2x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 183 mm
Great-value micro-ATX H110 with 5X Protection II for dependable stability, LED-illuminated audio shielding and DDR4 support.

  • 5X Protection II – Advanced hardware safeguards for all-round protection

  • DDR4 memory compatibility

  • Epic gaming audio with LED-illuminated shielding

  • Media-acclaimed UEFI BIOS with EZ Flash 3


Details:
  • Chipset: Intel H110

  • Memory: 2x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 32GB (UDIMM)

  • Extension slots: 1x PCIe 3.0 x16, 2x PCIe 2.0 x1

  • External connectors: 1x VGA, 1x DVI-D, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Realtek RTL8111H), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal connectors: 2x USB 3.0, 2x USB 2.0, 4x SATA 6Gb/s (H110), 1x CPU fan 4-Pin, 1x fan 4-Pin, 1x serial, TPM (Header)

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: not available

  • Multi-GPU: not available

  • power connections: 1x 24-Pin ATX, 1x 4-Pin ATX12V

  • CPU-phases: 6

  • Graphics: IGP

  • Special features: µATX



Manufacturer : ASUS
Factory number : 90MB0PH0-M0EAY0
Package weight : 0.73 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s
    • SATA Express
    • -
    • USB 2.0 (internal)
    • 2x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 183 mm