reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0PB0 :: ASUS B150-Pro Gaming (1151)

Item-No.: ASUSMB 90MB0PB0
€119,95
Category of goods: 0


ASUS B150-Pro Gaming

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel B150
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR3 1333 up to max. 1866 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • -
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus SupremeFX)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 236 mm
Value-packed ATX gaming board with loads of exclusive gaming features

  • LGA1151 socket for 6th-genereation Intel® Core™ i7 / Core i5 / Core i3, Pentium® and Celeron processors
  • Dual-channel DDR4 2133 support
  • SupremeFX: Flawless audio that makes you part of the game
  • Sonic Radar ll: Scan and detect your enemies to dominate
  • Intel Gigabit Ethernet, LANGuard and GameFirst technology: Top-speed protected networking
  • RAMCache: Speed up your game loads
  • Gamer's Guardian: Highly-durable components and smart DIY features
  • USB 3.1 Type-A/C and M.2: Ultra-speedy transfers for faster gaming


Details:
  • Chipset: Intel B150
  • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64GB (UDIMM)
  • Extension slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCIe 3.0 x1, 2x PCI, 1x M.2/M-Key (PCIe 3.0 x2 + SATA, 22110-2242)
  • External connectors: 1x VGA, 1x HDMI, 2x USB 3.1 (1x type-A + 1x type-C, ASM1142), 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I219-V), 5x jack, 1x S/PDIF (optical), 1x PS/2 Combo
  • Internal connectors: 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (B150), 1x CPU fan 4-Pin, 3x fan 4-Pin, 1x serial, TPM (Header)
  • Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX)
  • RAID level: not available
  • Multi-GPU: AMD 2-Way-CrossFireX (x16/x4)
  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V
  • CPU-phases: 10
  • Graphics: IGP
  • Special features: audio+solid capacitors



Manufacturer : ASUS
Factory number : 90MB0PB0-M0EAY0
Package weight : 1.406 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel B150
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR3 1333 up to max. 1866 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • -
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus SupremeFX)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 236 mm