reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0NC0 :: ASUS H170-Pro (1151)

Item-No.: ASUSMB 90MB0NC0
€123,50
Category of goods: 0

ASUS H170-Pro

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 up to max. 3400 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, H170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 3x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 224 mm
Flagship ATX H170 with 5X Protection II for dependable stability, DDR4 support, and reversible USB Type-C connectivity

5X Protection II – Advanced hardware safeguards for all-round protection
USB Type-C for convenient connectivity
Epic gaming audio with noise-isolation design
Media-acclaimed UEFI BIOS with EZ Flash 3
Fan Xpert 3 advanced fan controls for ultimate cooling and silent performance
Lightning-fast M.2 with PCIe® 3.0 x4 interface



Manufacturer : ASUS
Factory number : 90MB0NC0-M0EAY0
Package weight : 1.113 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 up to max. 3400 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, H170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 3x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 224 mm