reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0MF0 :: ASUS B85M-G plus/USB 3.1 (1150)

Item-No.: ASUSMB 90MB0MF0
€85,90
Category of goods: 0


ASUS B85M-G Plus/USB 3.1

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887-VD2)
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX
    • Width
    • 233 mm
    • Depth
    • 211 mm

B85 Micro-ATX motherboard with ultra-fast USB 3.1 (10 Gbit/s, type C) and 5X protection

  • Ultra-fast onboard USB 3.1 with 10 Gb/s

  • USB 3.1 type C from ASUS — plug works any way up The world's first onboard USB 3.1 type C

  • Proven quality — 5X protection. Over 1000 compatible devices. Over 7000 hours of testing

  • Fan Xpert 2+ — ultimate cooling and quiet operation


Details:
  • Chipset: Intel B85 (C2)

  • Memory: 4x DDR3 DIMM, dual PC3-12800U/DDR3-1600, max. 32 GB (UDIMM)

  • Expansion slots: 1x PCIe 3.0 x16, 2x PCIe 2.0 x1

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.1 (type A + type C, ASM1142), 2x USB 3.0, 2x USB 2.0, 1x Gb LAN (Realtek RTL8111GR), 3x jacks, 1x PS/2 combo

  • Internal ports: 2 x USB 3.0, 4 x USB 2.0, 4 x SATA 6 Gb/s, 2 x SATA 3Gb/s, 1 x CPU 4-pin fan, 2x 4-pin fan, 1 x serial

  • Audio: 7.1 (Realtek ALC887-VD2)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX 12 V

  • CPU phases: 3

  • Graphics: IGP (via CPU/APU)

  • Special features: µATX, all solid capacitors, C2 stepping




Manufacturer : ASUS
Factory number : 90MB0MF0-M0EAY0
Package weight : 0.885 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887-VD2)
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX
    • Width
    • 233 mm
    • Depth
    • 211 mm
Datasheet/manual