reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0LS0 :: ASUS Z170-A (1151)


ASUS Z170-A

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3466 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 3
    • PCI
    • 1
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 2x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • Thunderbolt
    • 1x
One click for superb performance, with USB 3.1 support

  • 5-Way Optimization: One click to optimize your entire system; plus a dedicated onboard water-pump header

  • ASUS Pro Clock Technology: Extends base clocks and improves stability for extreme overclocking

  • Crystal Sound 3, Intel LAN and Turbo LAN: Flawless audio and low-latency networking

  • USB 3.1 onboard: One Type-A port plus a reversible Type-C port

  • 5X Protection II: Advanced hardware safeguards



Manufacturer : ASUS
Factory number : 90MB0LS0-M0EAY0
Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3466 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 3
    • PCI
    • 1
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 2x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • Thunderbolt
    • 1x