reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS Z97-PRO GAM :: ASUS S1150 Z97 motherboard.

Item-No.: ASUS Z97-PRO GAM

Category of goods: 0


ASUS Z97-Pro Gamer

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 3200 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus SupremeFX)
    • PCI Express
    • 3x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm

Good sound, lag-free network, quiet operation, excellent reliability and value for money — just what gamers look for when buying a motherboard. With the new Z97 Pro Gamer, ASUS is now offering a suitable 1150 motherboard socket with an Intel Z97 chipset.

The motherboard boasts modern interfaces such as M.2 and SATA Express. Combined with GameFirst II and LANGuard, the Intel® Gigabit LAN guarantees fast, continuous and reliable data transfer.
The SupremeFX with integrated headphone amplifier delivers the correct sound backdrop. At the same time, on-board Fan Xpert 3 fan control minimises system noise. Additional protection mechanisms and high-grade components on the Z97 Pro Gamer make sure you will be having fun with your system for a long time.

Details:
• Chip set: Intel Z97
• Memory slots: 4x DDR3 DIMM, dual PC3-25600U/DDR3-3200 (OC)
• Expansion slots: 2x PCIe 3.0 x16 (x16, x8), 1x PCIe 2.0 x16 (x4), 2x PCIe 2.0 x1, 2x PCI, 1x M.2 10Gb/s (shared 2x SATA, Z97)
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I218-V), 6x jack, 1x S/PDIF (optical), 1x PS/2 combo
• Internal ports: 2x USB 3.0, 6x USB 2.0, 6x SATA 6 Gb/s (Z97), 1x SATA Express 10 Gb/s (assigned 2x SATA, Z97), 2x 4-pin CPU fan, 3x 4-pin fan, 1x serial, TPM (header)
• Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX), DTS Connect
• RAID level: 0/1/5/10 (Z97)
• Multi GPU: NVIDIA 2-way SLI (x8/x8), AMD 3-way CrossFireX (x8/x8, x8/x8/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V
• CPU phases: 8
• Features: Audio+solid capacitors, UEFI



Manufacturer : ASUS
Factory number : 90MB0KZ0-M0EAY0
Package weight : 1.491 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 3200 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus SupremeFX)
    • PCI Express
    • 3x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
Datasheet/manual