reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS Z97-K/USB31 :: ASUS mainboard socket 1150

Item-No.: ASUS Z97-K/USB31
€124,95
Category of goods: 0


ASUS Z97-K/USB 3.1

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 3200 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 1x
    • USB 3.0 (external)
    • 2x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 218 mm

High quality Z97 ATX motherboard including USB 3.1, M.2, flawless Crystal Sound 2 and enduring 5X protection for better performance and impressive entertainment

  • Ultra-fast 10 Gb/s USB 3.1 controller

  • ASUS Easy USB 2.0 ports on rear

  • Proven quality — 5X protection. Over 1000 compatible devices. Over 7000 hours of testing

  • Speed up your system with lightning-fast transfer speeds of 10Gb/s with M.2

  • Fan Xpert 2x — sophisticated fan control for ultimate cooling and quiet operation

  • Acclaimed UEFI BIOS with new EZ Tuning Wizard

  • ASUS HomeCloud — use the PC as a digital media centre for shared data and home entertainment


Details:
  • Chip set: Intel Z97

  • Memory slots: 4x DDR3 DIMM, dual PC3-25600U/DDR3-3200 (OC)

  • Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 2x PCIe 2.0 x1, 2x PCI, 1x M.2 10 Gb/s (shared 2x SATA, Z97)

  • External connections: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.1 (ASM1142, type-A), 2x USB 3.0, 2x USB 2.0, 1x Gb LAN (Realtek RTL8111GR), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0, 6x USB 2.0, 6x SATA 6 Gb/s (Z97), 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial, TPM (header)

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (Z97)

  • Multi GPU: AMD 2-way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 4

  • Features: Audio+solid capacitors, UEFI




Manufacturer : ASUS
Factory number : 90MB0M00-M0EAY1
Package weight : 1.118 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 3200 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 1x
    • USB 3.0 (external)
    • 2x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 218 mm
Datasheet/manual