reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS Z97-A :: ASUS S1150 Z97 motherboard.

Item-No.: ASUS Z97-A
€146,95
Category of goods: 0

ASUS Z97-A

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 3200 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 3x (x16), 2x (x1)
    • PCI
    • 2x
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm

System optimisation in just one click

  • 5-way optimisation with Dual Intelligent Processors 5 technology — optimise the entire system in just one click

  • M.2 & SATA Express — speed up your system with lightning-fast transfer speeds of 10 Gb/s

  • Crystal Sound 2 and Intel Gigabit Ethernet — a winning combination for gamers!

  • ASUS HomeCloud — access PC remotely and stream multimedia content anywhere, any time

  • Proven quality — 5X protection. Over 1000 compatible devices. Over 7000 hours of testing


Details:
  • Chip set: Intel Z97

  • Memory slots: 4x DDR3, dual PC3-25600U (OC)

  • Expansion slots: 2x PCIe 3.0 x16 (x16, x8), 1x PCIe 2.0 x16 (x2), 2x PCIe 2.0 x1, 2x PCI, 1x M.2 10 Gb/s (shared 2x SATA, Z97)

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 1x DisplayPort 1.2, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I218V), 5x jack, 1x S/PDIF (Toslink), 1x PS/2 combo

  • Internal ports: 1x Thunderbolt, 2x USB 3.0, 6x USB 2.0, 6x SATA 6 Gb/s (Z97), 1x SATA Express 10 Gb/s (occupies 2x SATA, Z97), 2x 4-pin CPU fan, 4x 4-pin fan

  • Audio: 7.1 (ALC892)

  • RAID level: 0/1/5/10 (Z97)

  • Multi GPU: NVIDIA 2-Way SLI (x8/x8), AMD 2-way CrossFireX (x8/x8)

  • Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V

  • Features: All solid capacitors, UEFI




Manufacturer : ASUS
Factory number : 90MB0ID0-M0EAY0
Package weight : 1.429 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 3200 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 3x (x16), 2x (x1)
    • PCI
    • 2x
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm