reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS Q87T :: ASUS S1150 Q87 mainboard

Item-No.: ASUS Q87T
€139,95
Category of goods: 0


ASUS Q87T

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Q87
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 SO 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
    • Assembly
    • 1x LVDS, 1x eDP
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s
    • mSATA
    • 1x 6Gb/s
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 4x
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I217LM / Realtek 8111G)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 1x (x4)
    • PCI
    • -
  • Measures
    • Format
    • Thin-Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm

Thin Mini-ITX mainboard based on Q87 for self-built all-in-one PCs or ultra-slim systems

  • New UEFI BIOS and EZ mode — user-friendly, simple and intuitive thanks to additional information

  • USB 3.0 Boost (UASP support) — up to 170% faster data transfer rates than with conventional USB 3.0

  • Network iControl — real-time monitoring of network bandwidths

  • Fan Xpert 2 — comprehensive fan control for the perfect combination of cool and quiet

  • CrashFree BIOS 3 — restore faulty BIOS data using a USB storage device

  • AI Suite 3 — direct access to innovative ASUS features


Details:
  • Chipset: Intel Q87 (C2)

  • Memory slots: 2x DDR3 SO-DIMM, dual PC3-12800U/DDR3-1600 (OC)

  • Expansion slots: 1x PCIe 3.0 x4, 2x PCIe Mini card (1x shared)

  • External ports: 1x HDMI 1.4, 1x DisplayPort 1.2, 4x USB 3.0, 2x GB LAN (Intel I217-LM/Realtek RTL8111G), 2x jack < /li>
  • Internal ports: 1x eDP, 1x LVDS, 2x USB 3.0, 6x USB 2.0, 4x SATA 6 GB/s, 1x mSATA 6 GB/s (shared), 1x 4-pin CPU fan, 1x 4-pin fan, 1x serial, TPM (module)

  • Audio: 7.1 (Realtek ALC887-VD)

  • RAID level: 0/1/5/10 (Q87)

  • Multi-GPU: N/A

  • Power connections: 1x DC plug (19 V), 1x 15-pin SATA

  • CPU phases: 3

  • Special notes: Thin Mini-ITX, all solid capacitors, UEFI, C2 stepping

  • Note: No ATX power connection!




Manufacturer : ASUS
Factory number : 90MB0GU0-M0EAY0
Package weight : 0.81 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Q87
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 SO 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
    • Assembly
    • 1x LVDS, 1x eDP
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s
    • mSATA
    • 1x 6Gb/s
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 4x
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I217LM / Realtek 8111G)
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 1x (x4)
    • PCI
    • -
  • Measures
    • Format
    • Thin-Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual