reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS Q87M-E :: ASUS S1150 Q87 mainboard


ASUS Q87M-E

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Q87
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 224 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • -
    • PCI
    • 2
    • SATA internal
    • 6x 6 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 6x
    • serieller Port (internal)
    • 2x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100/1000 (Intel I217LM)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)

Precise voltage regulation and long-term stability

  • ASUS 5X PROTECTION — all-round protection for optimum quality, reliability and stability

  • USB 3.0 Boost (UASP support) — up to 170% faster data transfer rates than with conventional USB 3.0

  • Network iControl — real-time monitoring of network bandwidths

  • Fan Xpert 2 — comprehensive fan control for the perfect combination of cool and quiet

  • CrashFree BIOS 3 — restore faulty BIOS data using a USB storage device

  • AI Suite 3 — direct access to innovative ASUS features


Details:
  • Chipset: Intel Q87 (C2)

  • Memory slots: 4x DDR3 DIMM, dual PC3-12800U/DDR3-1600

  • Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 2x PCI

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI 1.4, 1x DisplayPort 1.2, 2x USB 3.0, 4x USB 2.0, 1x GB LAN (Intel I217-LM), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0, 6x USB 2.0, 6x SATA 6 GB/s, 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial, 1x parallel, TPM (module)

  • Audio: 7.1 (Realtek ALC887-VD)

  • RAID level: 0/1/5/10 (Q87)

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 4

  • Special notes: µATX, all solid capacitors, UEFI, C2 stepping




Manufacturer : ASUS
Factory number : 90MB0FS0-M0EAY5
Package weight : 0.967 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Q87
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 224 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • -
    • PCI
    • 2
    • SATA internal
    • 6x 6 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 6x
    • serieller Port (internal)
    • 2x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100/1000 (Intel I217LM)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)