reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS H97-PLUS :: ASUS S1150 H97 motherboard.

Item-No.: ASUS H97-PLUS

Category of goods: 0

ASUS H97-Plus

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • M.2
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 218 mm

Mainstream H97 ATX motherboard delivers enduring 5x protection, high-clarity Crystal Sound 2 and M.2 for multitasking and multimedia use

• Proven quality — 5x protection Over 1000 compatible devices Over 7000 validation hours
• Crystal Sound 2 — flawless audio that makes you part of the game
• Speed up your system with lightning-fast transfer speeds of 10 Gb/s with M.2
• Media-acclaimed UEFI BIOS with new EZ Tuning Wizard
• Fan Xpert 2+ — ultimate cooling and quietness
• ASUS HomeCloud — digital PC hub perfect for sharing and home theatre

Details:
• Chip set: Intel H97
• Memory slots: 4x DDR3 DIMM, dual PC3-12800U/DDR3-1600
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 2x PCIe 2.0 x1, 2x PCI, 1x M.2 10Gb/s (shared 2x SATA, H97)
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Realtek RTL8111GR), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
• Internal ports: 2x USB 3.0, 6x USB 2.0, 6x SATA 6Gb/s (H97, 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial, TPM (header)
• Audio: 7.1 (Realtek ALC887)
• RAID level: 0/1/5/10 (H97)
• Multi GPU: AMD 2-way CrossFireX (x16/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V
• CPU phases: 4
• Features: UEFI, Audio+solid capacitors



Manufacturer : ASUS
Factory number : 90MB0IN0-M0EAY5
Package weight : 1.14 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • M.2
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 6x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 218 mm
Datasheet/manual