reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS H81-GAMER :: ASUS S1150 H81 motherboard.

Item-No.: ASUS H81-GAMER
€78,95
Category of goods: 0

ASUS H81-Gamer

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus SupremeFX)
    • PCI Express
    • 1x (x16), 3x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 214 mm

H81 gaming motherboard with SupremeFX audio, Intel LAN, Gamer’s Guardian components and AI Suite 3 for ultimate gaming fun

  • LGA1150 socket for the 4th and New 4th Generation Intel Core i7/Core i5/Core i3/Pentium and Celeron processors

  • Dual channel DDR3 1600MHz support

  • Supreme FX — flawless audio that makes you part of the game

  • Intel Gigabit Ethernet — fast network technology for players!

  • Gamer’s Guardian — perfect protection for your hardware!


The ASUS H81-GAMER is based on the Intel-H81 Express chip set and supports Intel processors for the socket 1150. It has four memory slots and supports up to 16 GB of DDR3 memory. When using 22 nm Haswell processors, the ATX motherboard H81 GAMER provides powerful graphics with VGA and DVI-D ports. Other features of the H81 GAMER include a PCIe 2.0 x16 slot. In addition, the H81 GAMER has SupremeFX sound, Gigabit LAN and two SATA3 and SATA2 ports and two USB 3.0 interfaces.

Details:
  • Chip set: Intel H81 C2

  • Memory slots: 4x DDR3 DIMM, dual PC3-12800U/DDR3-1600

  • Expansion slots: 1x PCIe 2.0 x16, 3x PCIe 2.0 x1, 3x PCI

  • External ports: 1x VGA, 1x DVI-D, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN, 5x jack, 1x S/PDIF (optical), 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports:
  • 2x USB 3.0, 4x USB 2.0, 2x SATA 6Gb/s (H81), 2x SATA 3Gb/s (H81), 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial, TPM (header)

  • Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX)

  • RAID level: N/A

  • Multi GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 4

  • Features: Audio+solid capacitors, UEFI, C2 stepping




Manufacturer : ASUS
Factory number : 90MB0K20-M0EAY0
Package weight : 1.223 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus SupremeFX)
    • PCI Express
    • 1x (x16), 3x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 214 mm
Datasheet/manual