reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS CS-B :: ASUS S1150 Q87 mainboard

Item-No.: ASUS CS-B
€169,95
Category of goods: 0


ASUS CS-B

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Q87
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 5x 6 Gb/s
    • mSATA
    • 1x 6Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 2x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • -
    • DVI
    • 2x
    • HDMI
    • -
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I217LM / Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 1x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 244 mm

Reliable Q87 mainboard with Intel vPro technology for non-stop 24/7 operation in professional and commercial use

  • LGA1150 socket for fourth-generation Intel Core i7/i5/i3/Pentium/Celeron processors

  • Intel Q87 Express chipset

  • Maximum test standards for optimum reliability and durability

  • Customised mainboard design and special features for commercial use — building on ASUS' many years of experience in mainboard technology for stable non-stop 24/7 operation

  • Equipped with TUF components for a military-standard level of reliability


Details:
  • Chipset: Intel Q87 (C2)

  • Memory slots: 4x DDR3 DIMM, dual PC3-12800U/DDR3-1600

  • Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 1x PCIe 2.0 x1, 1x PCIe Mini Card (shared), 1x PCI

  • External ports: 2x DVI, 1x DisplayPort 1.2, 2x USB 3.0, 4x USB 2.0, 2x GB LAN (Intel I217-LM/Realtek RTL8111G), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 5x SATA 6 GB/s (Q87), 1x mSATA 6 GB/s (Q87, shared), 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial, 1x parallel, TPM (module)

  • Audio: 7.1 (Realtek ALC887-VD)

  • RAID level: 0/1/5/10 (Q87)

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 4

  • Special notes: µATX, all solid capacitors, UEFI, C2 stepping




Manufacturer : ASUS
Factory number : 90MB0G20-M0EAY0
Package weight : 1.03 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Q87
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 5x 6 Gb/s
    • mSATA
    • 1x 6Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 2x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • -
    • DVI
    • 2x
    • HDMI
    • -
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I217LM / Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 1x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 244 mm
Datasheet/manual