reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS B85-PRO GAM :: ASUS S1150 B85 motherboard.

Item-No.: ASUS B85-PRO GAM
€109,95
Category of goods: 0


ASUS B85-Pro Gamer

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I217V)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus ROG SupremeFX)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 228 mm

High-value gaming board with SupremeFX audio, Intel LAN and highly durable components
Also perfect for long-lasting office PC systems!

• LGA1150 socket for 4th Generation Intel Core i7/i5/i3, Pentium/Celeron processors
• Intel B85 Express chip set
• Dual DDR3-1600 support
• SupremeFX — flawless audio that makes you part of the game!
• Intel Gigabit Ethernet and Gamefirst II — networking that just goes faster!
• Sonic Radar — scan and detect to dominate
• Gamer Guardian for real-world protection!
• AI Suite 3 — optimized performance, always!

Details:
• Chip set: Intel B85
• Memory slots: 4x DDR3, dual PC3-12800U
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 2x PCIe 2.0 x1, 3x PCI
• External ports: 1x VGA, 1x DVI, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN, 6x jack, 1x S/PDIF (Toslink), 1x PS/2 keyboard, 1x PS/2 mouse
• Internal ports: 2x USB 3.0, 4x USB 2.0, 4x SATA 6Gb/s, 2x SATA 3Gb/s, 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial
• Audio: 7.1 (ASUS ROG SupremeFX)
• RAID level: N/A
• Multi GPU: AMD 2-way CrossFireX (x16/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V
• Features: All solid capacitors, UEFI



Manufacturer : ASUS
Factory number : 90MB0IK0-M0EAY0
Package weight : 1.361 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I217V)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Asus ROG SupremeFX)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 228 mm
Datasheet/manual