reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS B85-PLUS :: ASUS mainboard socket 1150

Item-No.: ASUS B85-PLUS
€99,80
Category of goods: 0

ASUS B85-Plus, B85 (C2)

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 208 mm

Key data:
• Intel B85
• Memory slots: 4x DDR3
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (electrically only x4), 2x PCIe 2.0 x1, 3x PCI
• External ports: 1x VGA, 1x DVI-D, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (RTL8111G), 5.1 Audio (ALC887), 1x PS/2 keyboard, 1x PS/2 mouse
• Internal ports: 2x USB 3.0, 4x USB 2.0, 4x SATA 6Gb/s, 2x SATA II, 1x PWM CPU fan, 2x PWM fan, 1x serial
• Features: All solid capacitors, UEFI, AMD CrossFireX

Details:

CPU
LGA1150 socket for 4th Generation Intel® Core™ i7/i5/i3/Pentium®/Celeron® Processors
Supports 22 nm CPU
Supports Intel® Turbo Boost Technology 2.0*
* The Intel® Turbo Boost Technology 2.0 support depends on the CPU types.
** Refer to www.asus.com for Intel® CPU support list.

Chip set
Intel® B85 Express chip set

Memory
4x DIMMs, max. 32 GB, DDR3 1600/1333/1066 MHz, non-ECC, un-buffered memory*
Dual channel memory architecture
Supports Intel® Extreme Memory Profile (XMP)
* Hyper DIMM support is subject to the physical characteristics of individual CPUs. Please refer to Memory QVL (Qualified Vendors List) for details.
** Refer to www.asus.com for the Memory QVL (Qualified Vendors List).
*** Due to Intel® chip set limitation, DDR3 1600 MHz and higher memory modules on XMP mode will run at the maximum transfer speed of DDR3 1600 Mhz.

VGA
Integrated Graphics Processor — Intel® HD Graphics support
Multi-VGA output support: DVI/RGB port
- Supports DVI with max. resolution 1920 x 1200@60Hz
- Supports RGB with max. resolution 1920 x 1200@60Hz
- Supports Intel® InTru™ 3D, Intel® Quick Sync Video, Intel® Clear Video HD Technology, and Intel® Insider™
- Maximum shared memory of 1024 MB

Multi-GPU support
Supports AMD® Quad-GPU CrossFireX™ Technology

Expansion slots
- 1x PCI Express 3.0/2.0 x16 slot (at x16 mode)
- 1x PCI Express 2.0 x16 slot (max. at x4 mode, compatible with PCIe x1 and x4 devices)
- 2x PCI Express 2.0 x1 slots
- 3x PCI slots

Storage
Intel® B85 Express chip set
- 4x Serial ATA 6.0Gb/s connectors (yellow)
- 2x Serial ATA 3.0Gb/s connectors (dark brown)
- Supports Intel® Rapid Start Technology, Intel® Smart Connect Technology*
* These functions will work depending on the CPU installed.

LAN
Realtek® RTL8111G Gigabit LAN controller

Audio
Realtek ALC887 8-Channel High Definition Audio CODEC
- Supports Jack-Detection, Multi-streaming and Front Panel Jack-Retasking

USB
Intel® B85 Express chip set supports ASUS USB 3.0 Boost
- 2x USB 3.0/2.0 ports at mid-board for front panel support
- 2x USB 3.0/2.0 ports at rear panel (blue)
Intel® B85 Express chip set
- 8x USB 2.0/1.1 ports (4 ports at mid-board, 4 ports at the rear panel)

Back panel I/O ports
1x PS/2 keyboard port
1x PS/2 mouse port
1x DVI port
1x D-Sub port
1x LAN (RJ45) port
2x USB 3.0/2.0 ports
4x USB 2.0/1.1 ports
3-jack 8-channel audio I/O ports

Internal I/O connectors
1x 19-pin USB 3.0/2.0 connector supports additional 2 USB 3.0/2.0 port
2x USB 2.0/1.1 connectors support additional 4 USB 2.0/1.1 ports
1x System panel connector
1x S/PDIF Out connector
1x Front panel audio connector (AAFP)
4x SATA 6.0 Gb/s connectors (yellow)
2x SATA 3.0 Gb/s connectors (dark brown)
1x CPU fan connector (4-pin)
2x Chassis fan connectors (4-pin)
1x COM connector
1x 24-pin EATX power connector
1x 8-pin EATX 12-V power connector
1x Clear CMOS jumper

BIOS features
128 Mb Flash ROM, UEFI AMI BIOS, PnP, DMI2.0, WfM2.0, SM BIOS 2.7, ACPI 4.0a, Multi-language BIOS, ASUS EZ Flash 2, ASUS CrashFree BIOS 3, My Favorites, Quick Note, Last Modified Log, F12 PrintScreen Function, F3 Shortcut Function and ASUS DRAM SPD (Serial Presence Detect) memory information

Manageability
WfM 2.0, DMI 2.0, WOL by PME, PXE

Accessories
2x Serial ATA 6.0Gb/s cables
1x User Manual
1x I/O shield
1x Support DVD

Support DVD
Drivers
ASUS utilities
EZ update
Anti-virus software (OEM version)

Form factor
ATX Form factor, 12.0”x 8.2” (30.5 cm x 20.8 cm)



Manufacturer : ASUS
Factory number : 90MB0EG0-M0EAY5
Package weight : 1.062 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 208 mm
Datasheet/manual