reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR Z97 EXT4 :: ASRock mainboard socket 1150

Item-No.: ASR Z97 EXT4
€134,95
Category of goods: 0


ASRock Z97 Extreme4

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 3200+ (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 8x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 6x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • PCI Express
    • 3x (x16), 3x (x1)
    • PCI
    • -
  • Measures
    • Format
    • ATX

Support for the 5th Generation, New 4th and 4th Generation of Intel Core i7/i5/i3/Pentium/Celeron processors in socket 1150
ASRock presents its Z97 motherboard with the M.2 socket and the SATA Express interface.

Details:
• Chip set: Intel Z97
• Memory slots: 4x DDR3, dual PC3-25600U (OC)
• Expansion slots: 3x PCIe 3.0 x16 (x16, x8, x4), 3x PCIe 2.0 x1, 1x M.2 10Gb/s
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 1x DisplayPort 1.2, 6x USB 3.0 (ASM1042AE/Z97), 2x USB 2.0, 1x Gb LAN (Intel I218V), 5x jack, 1x S/PDIF (Toslink), 1x PS/2 Combo
• Internal ports: 4x USB 3.0 (Z97), 4x USB 2.0, 1x SATA Express 10Gb/s (Z97 - assigned 2x SATA 6Gb/s), 6x SATA 6Gb/s (Z97), 2x SATA 6Gb/s (ASM1061), 1x 4-pin CPU fan, 1x 3-pin CPU fan, 1x 4-pin fan, 4x 3-pin fan, 1x serial
• Audio: 7.1 (ALC1150)
• RAID level: 0/1/5/10 (Z97)
• Multi GPU: NVIDIA 2-way SLI (x8/x8), AMD 3-way CrossFireX (x8/x8, x8/x4/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12 V, 1x 4-pin Molex
• Features: All solid capacitors, UEFI, diagnostic LED



Manufacturer : ASROCK
Factory number : 90-MXGTZ0-A0UAYZ
Package weight : 1.822 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 3200+ (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 8x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 6x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • PCI Express
    • 3x (x16), 3x (x1)
    • PCI
    • -
  • Measures
    • Format
    • ATX