reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR Z97 EXT3 :: ASRock mainboard socket 1150

Item-No.: ASR Z97 EXT3
€117,50
Category of goods: 0


ASRock Z97 Extreme3

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 3100+ (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX

Support for the 5th Generation, New 4th and 4th Generation of Intel Core i7/i5/i3/Pentium/Celeron processors in socket 1150

Details:
• Chip set: Intel Z97
• Memory slots: 4x DDR3, dual PC3-24800U (OC)
• Expansion slots: 2x PCIe 3.0 x16 (x16, x8), 1x PCIe 2.0 x1, 3x PCI
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I218V), 5x jack, 1x S/PDIF (Toslink), 1x PS/2 Combo
• Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (Z97), 1x 4-pin CPU fan, 1x 3-pin CPU fan, 1x 4-pin fan, 4x 3-pin fan, 1x serial
• Audio: 7.1 (ALC892), DTS Connect
• RAID level: 0/1/5/10 (Z97)
• Multi GPU: NVIDIA 2-way SLI (x8/x8), AMD 2-way CrossFireX (x8/x8)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12 V, 1x 4-pin Molex, 8 CPU phases
• Features: All solid capacitors, UEFI

ASRock has installed audio capacitors from the Nichicon fine gold series, which every audiophile has always wanted on their PC! Compared with conventional solid capacitors, Nichicon capacitors have only marginal power loss of 10 uA. This is the key to significantly reducing interference and satisfying even the pickiest audiophile.



Manufacturer : ASROCK
Factory number : 90-MXGU90-A0UAYZ
Package weight : 1.49 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 3100+ (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX