reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR Z97 ANNIVERS :: ASRock mainboard socket 1150


ASRock Z97 Anniversary

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 3100+ (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 internal
    • 4x
    • USB 3.0 internal
    • 2x
    • PCI Express x16
    • 1x (x16), 3x (x1)
    • PCI
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 external
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
  • Measures
    • Format
    • ATX

The ASRock Z97 Anniversary has a specific Pentium Anniversary Boost, which can be selected when installing a Pentium G3258. The CPU can be simply overclocked to up to 4.2 GHz as required.

The most important features:
• ASRock super alloy
- Premium alloy choke (reduces 70% core loss compared to iron powder choke)
- NexFET™ MOSFET
- Sapphire black PCB
• Supports 5th Generation Intel® Core™ i7/i5/i3/Pentium/Celeron® processors (socket 1150)
• Supports New 4th and 4th Generation Intel® Xeon/Core™ i7/i5/i3/Pentium/Celeron® processors (socket 1150)
• Solid capacitor design, Digi Power
• Supports dual channel DDR3 3100+(OC)
• 1 PCIe 3.0 x16, 3 PCIe 2.0 x1, 2 PCI
• 7.1 CH HD Audio (Realtek ALC887 Audio Codec), ELNA Audio Caps
• Intel® Gigabit LAN
• 1 HDMI, 6 SATA3, 6 USB 3.0 (2 front, 4 rear), 6 USB 2.0 (4 front, 2 rear)
• 1 COM port header
• Supports ASRock full spike protection, ASRock Cloud, App Store, A-tuning, Pentium® Anniversary Boost, Full HD UEFI

The extra-large aluminium alloy heat sinks offer super-fast heat dissipation. All MOSFET and chip set areas are well covered by these heat sinks in order to protect them from overheating. The CPU and the chip set can therefore work with lower temperatures, making your motherboard and the system more stable and reliable.

Details:
• Chip set: Intel Z97
• Memory slots: 4x DDR3, dual PC3-24800U (OC)
• Expansion slots: 1x PCIe 3.0 x16, 3x PCIe 2.0 x1, 2x PCI
• External ports: 1x HDMI, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I218V), 3x jack, 1x PS/2 Combo
• Internal ports:
  • 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (Z97), 1x 4-pin CPU fan, 1x 3-pin CPU fan, 2x 4-pin fan, 1x 3-pin fan, 1x serial, 1xTPM

  • • Audio: 7.1 (Realtek ALC887)
    • RAID level: 0/1/5/10 (Z97)
    • Multi GPU: N/A
    • Power connections: 1x 24-pin ATX, 1x 8-pin ATX12 V, 4 CPU phases
    • Features: All solid capacitors, UEFI



    Manufacturer : ASROCK
    Factory number : 90-MXGVH0-A0UAYZ
    Package weight : 1.147 kg
    RoHS : conform
    Technical information
    • General
      • Socket
      • 1150
      • Chip set
      • Intel® Z97
      • Processor
      • Intel socket 1150 CPUs up to 5th generation
      • Memory
      • DDR3 1066 up to max. 3100+ (OC)
      • RAM-Socket
      • 4x, max. 32 GB
      • Raid
      • 0/1/5/10
      • Graphics
      • Chipset/CPU
    • Internal I/O Ports
      • SATA internal
      • 6x 6 Gb/s
      • USB 2.0 internal
      • 4x
      • USB 3.0 internal
      • 2x
      • PCI Express x16
      • 1x (x16), 3x (x1)
      • PCI
      • 2x
      • serieller Port (internal)
      • 1x
      • parallel Port (Internal)
      • -
    • External I/O Ports
      • USB 2.0 external
      • 2x
      • USB 3.0 (external)
      • 4x
      • VGA
      • -
      • DVI
      • -
      • HDMI
      • 1x
      • Display port
      • -
      • LAN
      • 1x 10/100/1000 (Intel I218V)
      • PS/2
      • 1x
      • serial Port (extern)
      • -
      • parallel Port (external)
      • -
    • Interfaces
      • Audio
      • 8 Channel (Realtek ALC887)
    • Measures
      • Format
      • ATX