reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR Z170 EXT4 :: ASRock Z170 Extreme4 (1151)

Item-No.: ASR Z170 EXT4
€145,95
Category of goods: 0

ASRock Z170 Extreme4

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 bis max. 3866+ (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 3x (6x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 6x
    • USB 3.1 (external)
    • 2x
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • PCI Express
    • 3x (x16), 3x (x1)
    • PCI
    • -
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • ATX

Details:
  • Chipset: Intel Z170

  • Memory: 4x DDR4 DIMM, dual PC4-30933U/DDR4-3866 (OC), max. 64 GB (UDIMM)

  • Expansion slots: 3x PCIe 3.0 x16 (1x x16, 1x x8, 1x x4), 3x PCIe 3.0 x1, 1x M.2/M-Key (PCIe 3.0 x4, 22110/2280/2260/2242/2230)

  • External ports: 1x DVI-D, 1x HDMI, 1x DisplayPort 1.2, 2x USB 3.1 (1x type A + 1x type C, ASM1142), 6x USB 3.0, 1x Gb LAN (Intel I219-V), 5x jacks, 1x S/PDIF (optical), 1x PS/2 combo, 1x Clear CMOS

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6 Gb/s (Z170), 3x SATA Express (occupied 6x SATA, Z170), 2x CPU 4-pin fan, 3x 4-pin fan, 1x serial, TPM header, Thunderbolt 2 AIC (5-pin header)

  • Audio: 7.1 (Realtek ALC1150), DTS Connect

  • RAID level: 0/1/5/10 (Z170)

  • Multi GPU: NVIDIA 2-way SLI (x8/x8), AMD 3-Way-CrossFireX (x8/x8, x8/x8/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 10

  • Graphics: IGP (via CPU/APU)

  • Special features: audio + solid capacitors, diagnostic LED




Manufacturer : ASROCK
Factory number : 90-MXGYJ0-A0UAYZ
Package weight : 1.721 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 bis max. 3866+ (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 3x (6x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 6x
    • USB 3.1 (external)
    • 2x
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • PCI Express
    • 3x (x16), 3x (x1)
    • PCI
    • -
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • ATX