reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR X99 EXT6/31 :: ASRock mainboard socket 2011-3

Item-No.: ASR X99 EXT6/31

Category of goods: 0


ASRock X99 Extreme6/3.1

  • Product Description
  • Technical information
  • General
    • Socket
    • 2011-3
    • Chip set
    • Intel® X99
    • Processor
    • Intel CPUs in socket 2011-3
    • Memory
    • DDR4 2133 bis max. 3200 (OC)
    • RAM-Socket
    • 8x, max. 128 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Internal I/O Ports
    • SATA internal
    • 10x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, X99 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • SATA external
    • 1x eSATA 6Gb/s
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 3.1 (external)
    • 3x
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 2x 10/100/1000 (Intel I218V / AR8171)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • -
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • ATX

Details:
  • Chipset: Intel X99

  • Memory slots: 8x DDR4 DIMM, quad PC4-24000U/DDR4-3000 (OC), max. 64 GB (UDIMM) 128 GB (RDIMM)

  • Expansion slots: 3x PCIe 3.0 x16 (2x x16, 1x x8), 2x PCIe 2.0 x1, 1x PCIe Mini Card, 1x M.2 32 GB/s

  • External ports: 1x USB 3.1 (ASM1142, type C), 6x USB 3.0 (ASM1074/X99), 2x USB 2.0, 2x GB LAN (Intel I218-V/Qualcomm AR8171), 1x eSATA 6 GB/s (X99 - shared), 5x jack, 1x S/PDIF (optical), 1x PS/2 Combo, 1x Clear CMOS

  • Internal ports: 1x Thunderbolt AIC, 4x USB 3.0 (x99), 5x USB 2.0 1x USB-A), 10x SATA 6 GB/s (X99), 1x 4-pin CPU fan, 1x 3-pin CPU fan, 1x 4-pin fan, 3x 3-pin fans, 1x serial, TPM (header)

  • Audio: 7.1 (Realtek ALC1150), DTS Connect

  • RAID level: 0/1/5/10 (X99)

  • Multi-GPU: NVIDIA 3-way SLI (x16/x16, x16/x16/x8), AMD 3-way CrossFireX (x16/x16, x16/x16/x8)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V, 1x 4-pin Molex

  • CPU phases: 12

  • Special features: audio + solid capacitors, UEFI, diagnostic LED, ECC support (Intel Xeon E5-16xx v3/E5-26xx v3), including USB 3.1 PCIe add-in card (2x type A)


USB 3.1 included
A USB 3.1 PCIe plug-in card is included. This provides 2 type A slots.



Manufacturer : ASROCK
Factory number : 90-MXGY80-A0UAYZ
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 2011-3
    • Chip set
    • Intel® X99
    • Processor
    • Intel CPUs in socket 2011-3
    • Memory
    • DDR4 2133 bis max. 3200 (OC)
    • RAM-Socket
    • 8x, max. 128 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Internal I/O Ports
    • SATA internal
    • 10x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, X99 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • SATA external
    • 1x eSATA 6Gb/s
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 3.1 (external)
    • 3x
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 2x 10/100/1000 (Intel I218V / AR8171)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • -
    • Thunderbolt
    • 1x
  • Measures
    • Format
    • ATX