reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H97M :: ASRock mainboard socket 1150

Item-No.: ASR H97M
€88,50
Category of goods: 0


ASRock H97M

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Qualcomm Atheros AR8171)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
  • Measures
    • Format
    • Micro ATX

Support for the 5th Generation, New 4th and 4th Generation of Intel Core i7/i5/i3/Pentium/Celeron processors in socket 1150

Details:
• Chip set: Intel H97
• Memory slots: 2x DDR3, dual PC3-12800U
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x2), 2x PCI
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 4x USB 3.0, 4x USB 2.0, 1x Gb LAN (AR8171), 5x jack, 1x S/PDIF (Toslink), 1x PS/2 Combo
• Internal ports:
  • 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (H97), 1x 4-pin CPU fan, 1x 3-pin CPU fan, 1x 4-pin fan, 2x 3-pin fans, 1x serial, 1x parallel

  • • Audio: 7.1 (ALC892)
    • RAID level: 0/1/5/10 (H97)
    • Multi GPU: AMD 2-way CrossFireX (x16/x4)
    • Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V
    • Special features: µATX all solid capacitors, UEFI



    Manufacturer : ASROCK
    Factory number : 90-MXGUB0-A0UAYZ
    Package weight : 0.97 kg
    RoHS : conform
    Technical information
    • General
      • Socket
      • 1150
      • Chip set
      • Intel H97
      • Processor
      • Intel socket 1150 CPUs up to 5th generation
      • Memory
      • DDR3 1066 up to max. 1600
      • RAM-Socket
      • 2x, max. 16 GB
      • Raid
      • 0/1/5/10
      • Graphics
      • Chipset/CPU
    • Internal I/O Ports
      • SATA internal
      • 6x 6 Gb/s
      • USB 2.0 (internal)
      • 4x
      • USB 3.0 (internal)
      • 2x
      • serieller Port (internal)
      • 1x
      • parallel Port (Internal)
      • 1x
    • External I/O Ports
      • USB 2.0 (external)
      • 4x
      • USB 3.0 (external)
      • 4x
      • VGA
      • 1x
      • DVI
      • 1x
      • HDMI
      • 1x
      • Display port
      • -
      • LAN
      • 1x 10/100/1000 (Qualcomm Atheros AR8171)
      • PS/2
      • 1x
      • serial Port (extern)
      • -
      • parallel Port (external)
      • -
    • Interfaces
      • Audio
      • 8 Channel (Realtek ALC892)
      • PCI Express
      • 2x (x16)
      • PCI
      • 2x
    • Measures
      • Format
      • Micro ATX