reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H97M-ITX/AC :: ASRock mainboard socket 1150

Item-No.: ASR H97M-ITX/AC
€102,95
Category of goods: 0


ASRock H97M-ITX/ac

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 5x 6 Gb/s
    • USB 2.0 (internal)
    • 2x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Qualcomm Atheros AR8171)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 1x (x16)
    • PCI
    • -
    • Wireless
    • 802.11a/b/g/n/ac
    • Bluetooth
    • V 4.0
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm

Support for the 5th Generation, New 4th and 4th Generation of Intel Core i7/i5/i3/Pentium/Celeron processors in socket 1150

This motherboard comes with an exclusive 5G WLAN module according to the 802.11ac standard, enabling transmission rates of up to 433 Mbps. Bluetooth is also supported. Boost your performance by up to 144% compared to the old WLAN according to 802.11n!

Details:
• Chip set: Intel H97
• Memory slots: 2x DDR3, dual PC3-12800U
• Expansion slots: 1x PCIe 3.0 x16 , 1x PCIe mini card (assigned with WiFi+BT module)
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (AR8171), 5x jack, 1x S/PDIF (Toslink), 1x PS/2 Combo
• Internal ports: 2x USB 3.0, 2x USB 2.0, 5x SATA 6Gb/s (H97), 1x 4-pin CPU fan, 1x 4-pin fan
• Audio: 7.1 (ALC892)
• RAID level: 0/1/5/10 (H97)
• Multi GPU: N/A
• Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
• Features: Mini-ITX, all solid capacitors, UEFI, DTS Connect



Manufacturer : ASROCK
Factory number : H97M-ITXAC
Package weight : 0.796 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 5x 6 Gb/s
    • USB 2.0 (internal)
    • 2x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Qualcomm Atheros AR8171)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 1x (x16)
    • PCI
    • -
    • Wireless
    • 802.11a/b/g/n/ac
    • Bluetooth
    • V 4.0
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm