reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H97 PRO4 :: ASRock mainboard socket 1150

Item-No.: ASR H97 PRO4
€76,90
Category of goods: 0


ASRock H97 Pro4

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 1x (x16), 3x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX

Support for the 5th Generation, New 4th and 4th Generation of Intel Core i7/i5/i3/Pentium/Celeron processors in socket 1150

Details:
• Chip set: Intel H97
• Memory slots: 4x DDR3, dual PC3-12800U
• Expansion slots: 1x PCIe 3.0 x16, 3x PCIe 2.0 x1, 2x PCI
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I218V), 6x jack, 1x PS/2 Combo
• Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (H97), 1x 4-pin CPU fan, 1x 3-pin CPU fan, 2x 4-pin fan, 1x 3-pin fan, 1x serial
• Audio: 7.1 (ALC892)
• RAID level: 0/1/5/10 (H97)
• Multi GPU: N/A
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12 V, 1x 4-pin Molex
• Features: All solid capacitors, UEFI



Manufacturer : ASROCK
Factory number : 90-MXGUH0-A0UAYZ
Package weight : 1.187 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 1x (x16), 3x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX