reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H81M-VG4 R2 :: Mainboard Socket 1150 ASRock

Item-No.: ASR H81M-VG4 R2
€44,50
Category of goods: 0


ASRock H81M-VG4 R2.0

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3/DDR3L 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • -
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 6 Channel (Realtek ALC662)
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX
A modest H81 solution with a stunning price performance ratio!

Key Features:
• Supports 4th Gen Intel Core i7 / i5 / i3 / Xeon / Pentium / Celeron in LGA1150 Package
• 100% All Solid Capacitor design
• Supports Dual Channel DDR3/DDR3L 1600
• 1 x PCIe 2.0 x16, 1 x PCIe 2.0 x1, 1 x D-Sub
• Realtek Gigabit LAN
• 5.1 CH HD Audio (Realtek ALC662 Audio Codec)
• 2 x SATA3, 2 x SATA2, 2 x USB 3.0, 8 x USB 2.0 (4 Front, 4 Rear)
• Supports A-Tuning, XFast 555, Easy Driver Installer, FAN-Tastic Tuning, USB Key

ASRock is determined to use high quality materials to build the best motherboards, that's why all the capacitors on this motherboard are built with 100% solid capacitors. These solid capacitors bring long lasting durability and ultra stable performance.

Details:
• Chipset: Intel H81
• Memory slots: 2x DDR3/DDR3L, dual PC3-12800U
• Extension slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x1
• External connectors: 1x VGA, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (RTL8111G), 3x jack, 1x PS/2 Combo
• Internal connectors: 4x USB 2.0, 2x SATA 6Gb/s (H81), 2x SATA 3Gb/s (H81), 1x CPU fan 4-Pin, 1x fan 4-Pin, 1x fan 3-Pin
• Audio: 5.1 (ALC662)
• RAID level: not available
• Multi-GPU: not available
• power connections: 1x 24-Pin ATX, 1x 4-Pin ATX12V
• Special features: µATX, All solid capacitors, UEFI, consumer Infrared Headers



Manufacturer : ASROCK
Factory number : 90-MXGV40-A0UAYZ
Package weight : 0.614 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3/DDR3L 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • -
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 6 Channel (Realtek ALC662)
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • -
  • Measures
    • Format
    • Micro ATX