reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H81M-GL :: ASRock mainboard socket 1150

Item-No.: ASR H81M-GL
€51,00
Category of goods: 0

ASRock H81M-GL

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • -
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • 1x
    • parallel Port (external)
    • 1x
  • Interfaces
    • Audio
    • 6 Channel (Realtek ALC662)
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
  • Measures
    • Format
    • Micro ATX

Key features:
• Supports 4th gen Intel Core i7/i5/i3/Xeon/Pentium/Celeron in LGA1150 package
• 100% all solid capacitor design
• 4 power phase design, Digi Power
• Supports dual channel DDR3 1600
• 1x PCIe 2.0 x16, 1x PCIe 2.0 x1, 1x PCI
• 1x D-sub, 1x COM port, 1x parallel port
• Realtek Gigabit LAN
• 5.1 CH HD audio (Realtek ALC662 audio codec)
• TI NE5532 premium headset amplifier (supports headsets up to 600 ohm)
• 2x SATA3, 2x SATA2, 2x USB 3.0. 8x USB 2.0 (4 front, 4 rear)
• Supports A-Tuning, XFast 555, Easy Driver Installer, FAN-Tastic Tuning, USB Key

ASRock uses only the finest quality materials so that it can build the best motherboards. This is also the reason why only solid capacitors can be used on the entire motherboard. These reliable capacitors ensure a high life expectancy and a stable performance.

Details:
• Chip set: Intel H81
• Memory slots: 2x DDR3, dual PC3-12800U
• Expansion slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x1, 1x PCI
• External connections: 1x VGA, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (RTL8111G), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse, 1x serial, 1x parallel
• Internal connections: 4x USB 2.0, 2x SATA 6 Gb/s (H81), 2x SATA 3 Gb/s (H81), 1x 4-pin CPU fan, 1x 4-pin fan, 3x 3-pin fan
• Audio: 5.1 (ALC662)
• RAID level: N/A
• Multi-GPU: N/A
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V
• Special features: µATX, all solid capacitors, UEFI, consumer infrared headers



Manufacturer : ASROCK
Factory number : 90-MXGQQ0-A0UAYZ
Package weight : 0.798 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • -
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • 1x
    • parallel Port (external)
    • 1x
  • Interfaces
    • Audio
    • 6 Channel (Realtek ALC662)
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
  • Measures
    • Format
    • Micro ATX