reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H170A-X1/31 :: ASRock H170A-X1/3.1 (1151)

Item-No.: ASR H170A-X1/31
€93,50
Category of goods: 0

ASRock H110M Combo-G

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 6x
    • USB 3.1 (external)
    • 2x
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16), 3x (x1)
    • PCI
    • -
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 191 mm

The ASRock H170A-X1/3.1 is a well-equipped H170 main board in ATX format, which is the ideal basis for high-speed quad core processors from the Core-i7 or Core-i5 series. The black main board with large, accentuated heat sinks has four DIMM slots for DDR4 memory in high-speed dual channel mode. For graphics cards, the board provides a PCIe 3.0 x16 slot and an additional slot in x16 format with four lanes in the PCIe 3.0 standard connected to the chipset. Three PCIe x1 slots are available for other plug-in cards.
If there is no graphics card installed, the integrated graphics processor in a Skylake CPU enables monitors to be connected directly to the rear of the main board. A DVI-D port is available for this purpose. The ASRock motherboard is also impressive because of its outstanding sound, six SATA ports, two genuine 10 Gb/s USB 3.1 ports, eight USB 3.0 ports, four USB 2.0 ports, three fan ports, a TPM header, and a Gigabit LAN controller with Intel I-219-V chipset.

Details:
  • Chipset: Intel H170

  • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64GB (UDIMM)

  • Expansion slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 3x PCIe 3.0 x1

  • External ports: 1x DVI-D, 2x USB 3.1 (type A + type C, ASM1142), 6x USB 3.0, 1x Gb LAN (Intel I219-V), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (H170), 1x CPU fan 4-pin, 2x fan 4-pin, TPM header

  • Audio: 7.1 (Realtek ALC892)

  • RAID level: 0/1/5/10 (H170)

  • Multi-GPU: AMD 3-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 5

  • Graphics: IGP (via CPU/APU)

  • Special features: audio and solid capacitors




Manufacturer : ASROCK
Factory number : 90-MXB0G0-A0UAYZ
Package weight : 1.067 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 6x
    • USB 3.1 (external)
    • 2x
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
    • PCI Express
    • 2x (x16), 3x (x1)
    • PCI
    • -
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 191 mm