reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR G41M-VS3 :: ASRock mainboard socket 775


ASRock G41M-VS3 R2.0, G41

  • Product Description
  • Technical information
  • General
    • Socket
    • 775
    • Chip set
    • Intel® G41 + ICH7
    • Memory
    • DDR3 800 up to max. 1333 (OC)
    • RAM-Socket
    • 2x, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® GMA X4500
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • 1
    • SATA internal
    • 4x 3 Gb/s
    • ATA
    • 1x
    • USB 3.0 internal
    • -
    • USB 2.0 internal
    • -
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • -
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100 (Atheros AR8152)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 6 Channel (VIA VT1705)

An affordable Socket 775 motherboard with integrated graphics!

• Intel G41/ICH7 chipset
• Memory slots: 2x DDR3
• Expansion slots: 1 x PCIe x16, 1 x PCI
• External connections: 1x VGA, 4x USB 2.0, 1x LAN (AR8152), 5.1 audio (VT1705), 1x PS/2 mouse, 1x PS/2 keyboard
• Internal connections: 4x USB 2.0, 4x SATA II (ICH7), 1x PATA, 1x PWM CPU fan, 1x fan, 1x serial, 1x parallel
• IGP: GMA X4500, max. 352 MB shared memory
• Format: µATX



Manufacturer : ASROCK
Factory number : 90-MXGI40-A0UAYZ
Package weight : 0.715 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 775
    • Chip set
    • Intel® G41 + ICH7
    • Memory
    • DDR3 800 up to max. 1333 (OC)
    • RAM-Socket
    • 2x, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® GMA X4500
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • 1
    • SATA internal
    • 4x 3 Gb/s
    • ATA
    • 1x
    • USB 3.0 internal
    • -
    • USB 2.0 internal
    • -
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • -
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100 (Atheros AR8152)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 6 Channel (VIA VT1705)
Datasheet/manual