reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR B85M PRO4 :: ASRock mainboard socket 1150


ASRock B85M Pro4, B85

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • -
    • PCI
    • 2
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100/1000 (Intel I217V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel

Details:
• Intel B85
• Memory slots: 4x DDR3
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (electrically only x4), 2x PCI
• External connections: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (I217V), 7.1 audio (ALC892), 1x PS/2 keyboard
• Internal connections: 2x USB 3.0, 4x USB 2.0, 4x SATA 6 Gb/s, 2x SATA II, 1x PWM CPU fan, 1x PWM fan, 3x fan, 1x serial, 1x parallel
• Special features: µATX, all solid capacitors, UEFI, AMD CrossFireX (x16/x4)



Manufacturer : ASROCK
Factory number : 90-MXGQ20-A0UAYZ
Package weight : 1.014 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • -
    • PCI
    • 2
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100/1000 (Intel I217V)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel
Datasheet/manual