reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR B85M-GL :: ASRock mainboard socket 1150

Item-No.: ASR B85M-GL
€65,95
Category of goods: 0

ASRock B85M-GL, B85

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • 1x
    • parallel Port (external)
    • 1x
  • Interfaces
    • Audio
    • 6-channel
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
  • Measures
    • Format
    • Micro ATX

The ASRock B85M-GL is based on the Intel B85 Express chipset and supports Intel processors for Socket 1150. It has two DIMM slots and supports up to 16 GB of DDR3 memory in dual-channel operation. When using the 22-nm Haswell processors, the B85M-GL µATX motherboard provides powerful graphics with a VGA connection. In addition, the B85M-GL has 6-channel sound, Gigabit LAN, four SATA3 ports, two SATA2 ports and two USB 3.0 interfaces.

Details:
• Chip set: Intel B85 C2
• Memory slots: 2x DDR3, dual PC3-12800U
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x1, 1x PCI
• External connections: 1x VGA, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Realtek RTL8111G), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse, 1x serial, 1x parallel
• Internal connections: 2x USB 3.0, 4x USB 2.0, 4x SATA 6 Gb/s, 2x SATA 3 Gb/s, 1x 4-pin CPU fan, 1x 4-pin fan, 3x 3-pin fan, 1x TPM
• Audio: 5.1 (Realtek ALC662), headphones (TI NE5532)
• RAID level: N/A
• Multi-GPU: N/A
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V, 4 CPU phases
• Special features: µATX, all solid capacitors, UEFI, C2 stepping, consumer infrared headers



Manufacturer : ASROCK
Factory number : 90-MXGQP0-A0UAYZ
Package weight : 0.806 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Processor
    • Intel CPUs in socket 1150
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • 1x
    • parallel Port (external)
    • 1x
  • Interfaces
    • Audio
    • 6-channel
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
  • Measures
    • Format
    • Micro ATX
Datasheet/manual