reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR B85 PRO4 :: ASRock mainboard socket 1150


ASRock B85 Pro4, B85

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100/1000 (Intel I217V)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel

The ASRock B85 Pro4 is based on the Intel B85 Express chipset and supports Intel processors for Socket 1150. It has four DDR slots and manages up to 32 GB of DDR3 memory in dual-channel operation. When using the 22-nm Haswell processors, the B85 Pro4 ATX motherboard provides powerful graphics with VGA, DVI and HDMI connections. Other features of the B85 Pro4 include two PCIe 3.0/2.0 x16 slots with support for Quad CrossFireX. In addition, the B85 Pro4 has 6-channel sound, Gigabit LAN, four SATA3 ports, two SATA2 ports and four USB 3.0 interfaces.

Details:
• Intel B85
• Memory slots: 4x DDR3
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (electrically only x4), 2x PCIe 2.0 x1, 2x PCI
• External connections: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (I217V), 5.1 audio (ALC892), 1x PS/2 keyboard, 1x PS/2 mouse
• Internal connections: 2x USB 3.0, 4x USB 2.0, 4x SATA 6 Gb/s, 2x SATA II, 1x PWM CPU fan, 2x PWM fan, 2x fan, 1x serial
• Features: All solid capacitors, UEFI, AMD CrossFireX (x16/x4)



Manufacturer : ASROCK
Factory number : 90-MXGQB0-A0UAYZ
Package weight : 1.127 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • LAN
    • 1x 10/100/1000 (Intel I217V)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8-channel
Datasheet/manual