reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI 970A-KRAIT :: Motherboard socket AM3+ MSI

Item-No.: MSI 970A-KRAIT
€87,90
Category of goods: 0

MSI 970A SLI Krait Edition USB3.1

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 224 mm

Dare to be different

Product highlights:
  • Supports AMD FX/Phenom II/Athlon II/Sempron processors for socket AM3+

  • Supports DDR3-2133 (OC) memory

  • 2x USB 3.1, 10 Gb/s USB speed

  • USB 3.1 + SATA 6 Gb/s

  • OC Genie 4: overclocking in seconds

  • Click BIOS 4: simple fine tuning of the system

  • Multi-GPU: NVIDIA SLI & AMD CrossFire support

  • Fast boot: fast system boot in seconds

  • Command centre: control and configuration of the PC system settings


Details:
  • Chipset: AMD 970/SB950

  • Memory slots: 4x DDR3 DIMM, dual PC3-17000U/DDR3-2133 (OC)

  • Expansion slots: 2x PCIe 2.0 x16 (1x x16, 1x x8), 2x PCIe 2.0 x1, 2x PCI

  • External ports: 2x USB 3.1 (ASM1142, type A), 6x USB 2.0, 1x GB LAN (Realtek RTL8111E), 6x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0 (ASM1042A), 6x USB 2.0, 6x SATA 6 Gb/s (SB950), 1x 4-pin CPU fan, 1x 4-pin fan, 1x 3-pin fan, 1x serial, TPM (header)

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (SB950)

  • Multi-GPU: NVIDIA 2-way SLI (x8/X8), AMD 2-way CrossFireX (x8/x8)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • Special features: audio+solid capacitors, UEFI




Manufacturer : MSI
Factory number : 7693-050R
Package weight : 1.328 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 224 mm
Datasheet/manual