reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI 970A-G43 :: Motherboard socket AM3+ MSI

Item-No.: MSI 970A-G43
€71,50
Category of goods: 0

MSI 970A-G43

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 225 mm

The MSI 970A-G43 from the reichelt elektronik range is equipped with the AMD-970 chipset and supports AMD processors on an AM3- and AM3+ basis. The RAM can be expanded up to 32 GB DDR3. In addition, the ATX motherboard 970A-G43 has two PCIe 2.0 x16 slots with CrossFireX support, Gigabit LAN, 8-channel sound, six SATA3 ports and two USB 3.0 interfaces.

Details:
  • Chipset: AMD 970/SB950

  • Memory slots: 4x DDR3 DIMM, dual PC3-17000U/DDR3-2133 (OC)

  • Expansion slots: 2x PCIe 2.0 x16 (1x x16, 1x x4), 2x PCIe 2.0 x1, 2x PCI

  • External ports: 2x USB 3.0 (UPD720202), 6x USB 2.0, 1x GB LAN (Realtek RTL8111E), 6x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0 (UPD720202), 6x USB 2.0, 6x SATA 6 Gb/s (SB950), 1x 4-pin CPU fan, 2x 3-pin fan, 1x serial

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (SB950)

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 4+1

  • Special features: all solid capacitors, UEFI




Manufacturer : MSI
Factory number : 7693-030R
Package weight : 1.227 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 225 mm
Datasheet/manual