reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-F2A88XM-HD3 :: FM2+ gigabyte mainboard socket

Item-No.: GA-F2A88XM-HD3
€68,60
Category of goods: 0


Gigabyte GA-F2A88XM-HD3

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 2x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Graphics
    • Processor graphics
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 8x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Realtek
  • Measures
    • Width
    • 244 mm
    • Depth
    • 174 mm

Gigabyte FM2 + series motherboards are based on the AMD A88X chipset and have the new FM2 + APU sockets, backward compatible to the FM2 socket. These boards are designed to bring out the best from the latest Kaveri AMD APU. AMD socket FM2+ APUs also offer native support for the 4K-resolution of display on the HDMI port.

Details:
• Chipset: AMD A88X
• Memory slots: 2 x DDR3, dual PC3-17066U
• Expansion slots: 1 x PCIe 3.0 x16, 1 x PCIe 2.0 x16 (x4), 1 x PCIe 2.0 x1, 1 x PCI
• External ports: 1 x VGA, 1 x DVI-D, 1 x HDMI, 2 x USB 3.0, 4 x USB 2.0, 1 x Gb LAN (Realtek), 3x jack, 1 x PS/2 Combo
• Internal ports: 2 x USB 3.0, 4 x USB 2.0, 8x SATA 6Gb/s (A88X), 1 x CPU 4-pin fan, 1 x 4-pin fan, 1 x serial, 1 x parallel
• Audio: 7.1 (ALC887)
• RAID level: 0/1/5/10 (A88X)
• Multi-GPU: AMD 2-Way CrossFireX (x16/x4)
• Power connections: 1 x 24-pin ATX, 1 x 8-pin ATX12V
• Special features: µATX all solid capacitors, UEFI



Manufacturer : GIGABYTE
Factory number : GA-F2A88XM-HD3
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 2x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Graphics
    • Processor graphics
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 8x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Realtek
  • Measures
    • Width
    • 244 mm
    • Depth
    • 174 mm