reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-990FXA-UD3 :: Motherboard socket AM3+ Gigabyte

Item-No.: GA-990FXA-UD3
€145,95
Category of goods: 0


GA-990FXA-UD3

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 990FX / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2000 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s), 2x eSATA
    • ATA
    • 0x
    • PCI Express
    • 2x PCI Express x16, 2x PCI Express x4, 2x x1
    • PCI
    • 1x
    • Audio
    • Realtek ALC889 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • 1x / 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm

The Gigabyte GA-990FXA-UD3 is fitted with the AMD-990FX chipset and supports AMD processors based on AM3 and AM3+. The RAM can be expanded by up to 32 GB DDR3. In addition, the ATX motherboard GA-990FXA-UD3 has a Gigabit LAN, 8-channel sound and six SATA3 ports and two USB 3.0 interfaces. The motherboard of the Ultra Durable 3 series has the highest quality voltage transformer and capacitors for even better stability.

Details:
• AMD 990FX/SB950 chipset
• Memory slots: 4 x DDR3
• Expansion slots: 2 x PCIe 2.0 x16, 2 x PCIe 2.0 x16 (electrically only x4), 1 x PCIe 2.0 x1, 1 x PCI
• External connections: 2 x USB 3.0 (Etron EJ168), 8x USB 2.0, 2 x eSATAp, 1 x Gb LAN (RTL8111E), 7.1 Audio (ALC889), 1 x PS/2 Combo
• Internal connections: 2 x USB 3.0, 6x USB 2.0, 6x SATA 6Gb/s RAID 0/1/ 5/10, 1 x CPU FAN PWM, 3x fan
• Special features: All solid capacitors, AMD CrossFireX (x16/x16/x8/X8), NVIDIA SLI (x16/x16/x8/X8)



Manufacturer : GIGABYTE
Factory number : GA-990FXA-UD3
Package weight : 1.52 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 990FX / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2000 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s), 2x eSATA
    • ATA
    • 0x
    • PCI Express
    • 2x PCI Express x16, 2x PCI Express x4, 2x x1
    • PCI
    • 1x
    • Audio
    • Realtek ALC889 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • 1x / 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm